100023442 | Telegärtner

BNC socket 50 Ω, solder connection, straight, 100023442

Order No.: 78F2935
EAN: 4099889831566
MPN:
100023442
J01001F1222
Series: BNC
100023442 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6735 €

Coaxial connector, J01001F1222, Telegärtner

BNC Bulkhead Socket, insulated with green insulating washers

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: other
  • Connection type: Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe sonstige
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei