100023446 | Telegärtner

BNC plug 75 Ω, 1.0/6.6, crimp/crimp, straight, 100023446

Order No.: 78F2129
EAN: 4018359103750
MPN:
100023446
J01002A0002
Series: BNC
Telegärtner
100023446 Telegärtner Coaxial Connectors Image 1
100023446 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0936 €

Coaxial connector, J01002A0002, Telegärtner

BNC Straight Plug Crimp 1.0/6.6 crimp/crimp

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 1.0/6.6
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group 1.0/6.6
Contact connection crimp/crimp
Contact material brass
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead