100023449 | Telegärtner
BNC plug 75 Ω, 1.2/4.9, crimp/crimp, straight, 100023449
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01002A0010, Telegärtner
BNC Straight Plug Crimp G40 (1.2/4.9) crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: 1.2/4.9
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | 1.2/4.9 | |
Contact connection | crimp/crimp | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |