100023451 | Telegärtner

BNC plug 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, straight, 100023451

Order No.: 78F2075
EAN: 4018359103835
MPN:
100023451
J01002A0015
Series: BNC
100023451 Telegärtner Coaxial Connectors Image 1
100023451 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8179 €

Coaxial connector, J01002A0015, Telegärtner

BNC Straight Plug G2 (RG-59B/U), Twist on

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 59B/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-59B/U, 0.6-3.7, 0.6L-3.7
Design gerade
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei