100023453 | Telegärtner

BNC plug 75 Ω, 0.5/2.95, crimp/crimp, straight, 100023453

Order No.: 80F1140
EAN: 4018359103859
MPN:
100023453
J01002A0019
Series: BNC
100023453 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8318 €

Coaxial connector, J01002A0019, Telegärtner

BNC Straight Plug crimp/crimp Professional 75 Ω

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 0.5/2.95
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group 0.5/2.95
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei