100023454 | Telegärtner

BNC plug 75 Ω, 0.5/2.95, solder/crimp connection, angled, 100023454

Order No.: 80F1141
EAN: 4018359103873
MPN:
100023454
J01002A0021
Series: BNC
100023454 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.9619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9619 €

Coaxial connector, J01002A0021, Telegärtner

BNC Angle Plug solder/crimp 75 Ω

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: 0.5/2.95
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group 0.5/2.95
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei