100023458 | Telegärtner
BNC plug 75 Ω, RG-58, solder/crimp connection, angled, 100023458
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coaxial connector, J01002A0029, Telegärtner
BNC Angle Plug, solder/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 58
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-58 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |