100023466 | Telegärtner
BNC plug 75 Ω, KX-8, RG-11A/U, crimp/crimp, straight, 100023466
Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
9.0321 €
25 pcs.
8.4252 €
50 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01002A0046, Telegärtner
BNC Straight Plug crimp/crimp Professional 75 Ω
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 11A/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | KX-8, RG-11A/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |