100023475 | Telegärtner

BNC plug 75 Ω, 1.0/4.6-6.7, crimp connection, straight, 100023475

Order No.: 77F8606
EAN: 4018359309558
MPN:
100023475
J01002A0056
Series: BNC
100023475 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9984 €

Coaxial connector, J01002A0056, Telegärtner

BNC Straight Plug HDTV Crimp 75 Ohm G27 (1.0/4.6)

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 59
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group 1.0/4.6-6.7
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei