100023476 | Telegärtner
BNC plug 75 Ω, D-02, RG-179, RGD-179, crimp/crimp, straight, 100023476
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01002A0057, Telegärtner
BNC Straight Plug crimp/crimp Professional 75 Ω
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: 0.3/1.6D
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | D-02, RG-179, RGD-179 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |