100023477 | Telegärtner
BNC plug 75 Ω, RG-179B/U, crimp connection, straight, 100023477
Unit Price (€ / pc.)
7.0448 € *
Available: 61 pcs.
Leadtime: 1 Week **
Total Price:
7.04 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0448 €
10 pcs.
6.1880 €
100 pcs.
5.4383 €
250 pcs.
5.2122 €
1000 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01002A0058, Telegärtner
BNC Straight Plug HDTV Crimp 75 Ohm G4 (RG-179B/U)
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 179B/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-179B/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |