100023498 | Telegärtner

BNC plug 75 Ω, RG-59B/U, angled, 100023498

Order No.: 78F210
EAN: 4018359104078
MPN:
100023498
J01002A1217
Series: BNC
100023498 Telegärtner Coaxial Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
BNC plug 75 Ω, RG-59B/U, angled, 100123515
BNC plug 75 Ω, RG-59B/U, angled, 100123515
Order No.: 78F211
Manufacturer: Telegärtner
per pc. 21.8722 € *
*incl. VAT plus shipping costs

Coaxial connector, J01002A1217, Telegärtner

BNC Angle Plug pressure sleeve 75 Ω

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 59B/U
  • Connection type: other
  • Angled connector: true
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-59B/U
Design abgewinkelt
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 40161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 78F211

Manufacturer SKU:

 100123515

 

Available: 35 pcs. Leadtime: 6 Weeks **
21.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8722 €
10 pcs.
19.6826 €
25 pcs.
17.3145 €
50 pcs.
15.2439 €