100023501 | Telegärtner
BNC plug 75 Ω, RG-62A/U, angled, 100023501
Unit Price (€ / pc.)
18.7068 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01002A1316, Telegärtner
BNC Angle Plug pressure sleeve 75 Ω
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 62
- Connection type: other
- Angled connector: true
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-62A/U | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | sonstige | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |