100023502 | Telegärtner
BNC plug 75 Ω, RG-179B/U, RG-187A/U, solder connection, straight, 100023502
Unit Price (€ / pc.)
10.7576 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.4724 €
50 pcs.
8.8179 €
150 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01002A1323, Telegärtner
BNC Straight Plug G4 (RG-179B/U)
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 178B/U
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-179B/U, RG-187A/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |