100023505 | Telegärtner
BNC plug 75 Ω, RG-59B/U, solder/crimp connection, angled, 100023505
Unit Price (€ / pc.)
10.6386 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
10.64 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6386 €
10 pcs.
9.3653 €
50 pcs.
8.7108 €
150 pcs.
8.3419 €
500 pcs.
7.9254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01002A1356, Telegärtner
BNC Angle Plug Crimp G2 (RG-59B/U), solder/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-59B/U | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |