100023507 | Telegärtner

BNC plug 75 Ω, KX-8, RG-11A/U, RG-216/U, solder/solder, straight, 100023507

Order No.: 78F2070
EAN: 4018359200442
MPN:
100023507
J01002A1940
Series: BNC
100023507 Telegärtner Coaxial Connectors Image 1
100023507 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1590 €

Coaxial connector, J01002A1940, Telegärtner

BNC Straight Plug G31 (RG-11A/U), G32 (RG-216/U), 7731A BELDEN

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 11A/U, RG 216/U
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group KX-8, RG-11A/U, RG-216/U
Design gerade
Contact material Messing
Contact connection Löt/Löt
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei