100023518 | Telegärtner

BNC plug 75 Ω, RG-71B/U, crimp/crimp, straight, 100023518

Order No.: 80F1162
EAN: 4018359104320
MPN:
100023518
J01002B1352
Series: BNC
100023518 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3324 €

Coaxial connector, J01002B1352, Telegärtner

BNC Straight Plug crimp/crimp Standard 75 Ω

Technical Data

  • Design: Plug
  • Connector type: BNC
  • Cable group: RG 71B/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-71B/U
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei