100023536 | Telegärtner
BNC socket 75 Ω, RG-59B/U, solder/solder, straight, 100023536
Unit Price (€ / pc.)
23.1574 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01003A0012, Telegärtner
BNC Panel Jack G2 (RG-59B/U), RG-62A/U
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: Solder/Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 75 Ω | |
Kabelgruppe | RG-59B/U | |
Kontaktanschluss | Löt/Löt | |
Kontaktmaterial | Messing | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |