100023537 | Telegärtner

BNC socket 75 Ω, RG-179B/U, straight, 100023537

Order No.: 80F1173
EAN: 4018359105044
MPN:
100023537
J01003A0014
Series: BNC
100023537 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
18.4331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4331 €

Coaxial connector, J01003A0014, Telegärtner

BNC Straight Jack G4 (RG-179B/U)

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: RG 179B/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-179B/U
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei