100023543 | Telegärtner

BNC socket 75 Ω, crimp/crimp, straight, 100023543

Order No.: 80F1175
EAN: 4018359208820
MPN:
100023543
J01003A0035
Series: BNC
100023543 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4022 €

Coaxial connector, J01003A0035, Telegärtner

BNC Bulkhead Jack Crimp G13 (0.4/2.5) *) crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: other
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group sonstige
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei