100023550 | Telegärtner

BNC socket 75 Ω, straight, 100023550

Order No.: 78F2284
EAN: 4018359105204
MPN:
100023550
J01003A0619
Series: BNC
Telegärtner
100023550 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 76 pcs.
Leadtime: On Request **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.3423 €
50 pcs.
6.8544 €
150 pcs.
6.5331 €
500 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01003A0619, Telegärtner

BNC Bulkhead Socket

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: other
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kabelgruppe sonstige
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland FR
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei