100023553 | Telegärtner
BNC socket 75 Ω, solder connection, straight, 100023553
Unit Price (€ / pc.)
24.1213 € *
Available: 25 pcs.
Leadtime: On Request **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
10 pcs.
22.1935 €
25 pcs.
20.4204 €
50 pcs.
18.5759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01003A1221, Telegärtner
BNC Bulkhead Socket with panel seal
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Cable Group | sonstige | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |