100023555 | Telegärtner
BNC socket 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, straight, 100023555
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01003A1227, Telegärtner
BNC Straight Jack G2 (RG-59B/U)
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-59B/U, 0.6-3.7, 0.6L-3.7 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |