100023559 | Telegärtner
BNC socket 75 Ω, solder connection, straight, 100023559
Unit Price (€ / pc.)
6.7235 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
5.9143 €
50 pcs.
5.5097 €
150 pcs.
5.2598 €
500 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01003A1286, Telegärtner
BNC Bulkhead Socket, insulated with black insulating washers
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |