100023563 | Telegärtner

BNC socket 75 Ω, 0.6/3.7D, crimp/crimp, straight, 100023563

Order No.: 80F1182
EAN: 4018359105402
MPN:
100023563
J01003A1353
Series: BNC
100023563 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7009 €

Coaxial connector, J01003A1353, Telegärtner

BNC Straight Jack Crimp G16 (0.6/3.7D) crimp/crimp

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Cable group: 0.6/3.7D
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group 0.6/3.7D
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei