100023564 | Telegärtner
BNC socket 75 Ω, 0.6/3.7D, crimp/crimp, straight, 100023564
Unit Price (€ / pc.)
6.3546 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01003A1361, Telegärtner
BNC Bulkhead Jack Crimp G16 (0.6/3.7D) crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: 0.6/3.7D
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | 0.6/3.7D | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |