100023566 | Telegärtner
BNC socket 75 Ω, RG-59B/U, crimp/crimp, angled, 100023566
Unit Price (€ / pc.)
33.7603 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01003A1371, Telegärtner
BNC Angle Bulkhead Jack Crimp G2 (RG-59B/U) crimp/crimp
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: RG 59B/U
- Connection type: Crimp/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | RG-59B/U | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |