100023569 | Telegärtner

BNC socket 75 Ω, solder connection, straight, 100023569

Order No.: 78F2478
EAN: 4018359105532
MPN:
100023569
J01003A1947
Series: BNC
100023569 Telegärtner Coaxial Connectors Image 1
100023569 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
8.7465 €
50 pcs.
8.1634 €
150 pcs.
7.7826 €
500 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01003A1947, Telegärtner

BNC Receptacle for Printed Circuits

Technical Data

  • Design: Jack
  • Connector type: BNC
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 75 Ω
Technical specifications
Version Buchse
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei