100023570 | Telegärtner
BNC socket 75 Ω, angled, 100023570
Unit Price (€ / pc.)
9.4486 € *
Available: 3 pcs.
Leadtime: 1 Week **
Coaxial connector, J01003A1949, Telegärtner
BNC Angle Receptacle, female, for Printed Circuits
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: other
- Angled connector: true
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
Impedance | 75 Ω | |
Connector | BNC | |
Cable Group | sonstige | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | sonstige | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |