100023571 | Telegärtner

BNC socket 75 Ω, RG-179B/U, RG-187A/U, crimp/crimp, straight, 100023571

Order No.: 78F374
EAN: 4018359192716
MPN:
100023571
Series: BNC
100023571 Telegärtner Coaxial Connectors Image 1
100023571 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2237 €
50 pcs.
5.6644 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC socket, 100023571, Telegärtner

The BNC connector is a female socket designed for straight connections, with a Crimp-Crimp termination suitable for 75 Ohm applications. It is compatible with G4 and RG 179 B/U cables.

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-179B/U, RG-187A/U
Design gerade
Contact material Messing
Contact connection Crimp/Crimp
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No