100023579 | Telegärtner
BNC socket 75 Ω, solder connection, straight, 100023579
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01003D1286, Telegärtner
BNC Bulkhead Socket, insulated with blue insulating washers
Technical Data
- Design: Jack
- Connector type: BNC
- Cable group: other
- Connection type: Solder
- Angled connector: false
- Insulated mounting: true
- Impedance: 75 Ω
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 75 Ω | |
Cable Group | sonstige | |
Contact connection | Lötanschluss | |
Contact material | Messing | |
Connector | BNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |