100023696 | Telegärtner

TNC plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100023696

Order No.: 77F8472
EAN: 4018359107918
MPN:
100023696
J01010A0005
Series: TNC
100023696 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 0 pcs.
Next delivery: 9 pcs. on 2025-05-02
Leadtime: 6 Weeks **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
9.6628 €
50 pcs.
8.9845 €
150 pcs.
8.6037 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010A0005, Telegärtner

TNC Angle Plug Crimp G1 (RG-58C/U) solder/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-58C/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei