100023697 | Telegärtner

TNC plug 50 Ω, RG-223/U, RG-400/U, RG-142B/U, solder/crimp connection, angled, 100023697

Order No.: 77F8474
EAN: 4018359107932
MPN:
100023697
J01010A0006
Series: TNC
100023697 Telegärtner Coaxial Connectors Image 1
100023697 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
10 pcs.
7.7469 €
50 pcs.
7.1162 €
100 pcs.
6.4855 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010A0006, Telegärtner

TNC Angle Plug Crimp G5 (RG-223/U), RG-142B/U solder/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 223
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-223/U, RG-400/U, RG-142B/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei