100023699 | Telegärtner

TNC plug 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, angled, 100023699

Order No.: 80F1211
EAN: 4018359107987
MPN:
100023699
J01010A0011
Series: TNC
100023699 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
28.7385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7385 €

Coaxial connector, J01010A0011, Telegärtner

TNC Angle Plug solder 50 Ω

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 316/U
  • Connection type: other
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A
Design abgewinkelt
Contact material Messing
Contact connection sonstige
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei