100023701 | Telegärtner

TNC plug 50 Ω, RG-58, solder/solder, straight, 100023701

Order No.: 80F1212
EAN: 4018359108083
MPN:
100023701
J01010A0021
Series: TNC
100023701 Telegärtner Coaxial Connectors Image 1
100023701 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0448 €

Coaxial connector, J01010A0021, Telegärtner

TNC Straight Plug G10 (UT-141)

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 58
  • Connection type: Solder/Solder
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58
Kontaktanschluss Löt/Löt
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei