100023708 | Telegärtner

TNC plug 50 Ω, RD-316, crimp/crimp, straight, 100023708

Order No.: 80F1215
EAN: 4018359221058
MPN:
100023708
J01010A0045
Series: TNC
100023708 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9861 €

Coaxial connector, J01010A0045, Telegärtner

TNC Straight Plug Crimp G8 (RD-316) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RD 316
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RD-316
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei