100023710 | Telegärtner

TNC plug 50 Ω, RG-223/U, RG-400/U, crimp/crimp, angled, 100023710

Order No.: 80F1217
EAN: 4018359221072
MPN:
100023710
J01010A0047
Series: TNC
100023710 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5537 €

Coaxial connector, J01010A0047, Telegärtner

TNC Angle Plug Crimp G5 (RG-223/U) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 223/U
  • Connection type: Crimp/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-223/U, RG-400/U
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection Crimp/Crimp
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei