100023711 | Telegärtner

TNC plug 50 Ω, RD-316, solder/crimp connection, angled, 100023711

Order No.: 80F1218
EAN: 4018359221089
MPN:
100023711
J01010A0048
Series: TNC
100023711 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.7211 €

Coaxial connector, J01010A0048, Telegärtner

TNC Angle Plug Crimp G8 (RD-316) solder/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RD 316
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RD-316
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei