100023722 | Telegärtner

TNC plug 50 Ω, RG-214/U, RG-393/U, solder/crimp connection, angled, 100023722

Order No.: 80F1220
EAN: 4018359342234
MPN:
100023722
J01010A0065
Series: TNC
100023722 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
31.1304 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
31.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.1304 €

Coaxial connector, J01010A0065, Telegärtner

TNC Angle Plug Crimp RG-214/U, RG-393/U solder/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 214/U, RG 393/U
  • Connection type: Solder/Crimp
  • Angled connector: true
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-214/U, RG-393/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei