100023731 | Telegärtner

TNC plug 50 Ω, RG-223/U, RG-400/U, crimp connection, straight, 100023731

Order No.: 77F8222
EAN: 4018359108250
MPN:
100023731
J01010A2256
Series: TNC
100023731 Telegärtner Coaxial Connectors Image 1
100023731 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 21 pcs.
Next delivery: 75 pcs. on 2025-04-30
Leadtime: 5 Weeks **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.2126 €
100 pcs.
3.6890 €
250 pcs.
3.5462 €
1000 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010A2256, Telegärtner

TNC Straight Plug Crimp G5 (RG-223/U) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 223/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector TNC
Cable Group RG-223/U, RG-400/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei