100023732 | Telegärtner
TNC plug 50 Ω, RG-58C/U, RG-141, RG-142, RG-223, straight, 100023732
Coaxial connector, J01010A2608, Telegärtner
TNC Straight Plug G1 (RG-58C/U), G5 (RG-223/U), RG-141A/U, RG-142B/U MIL-clamp IP 67
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: RG 58C/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U, RG-141, RG-142, RG-223 | |
Contact connection | other | |
Contact material | brass | |
Connector | TNC |
Country of origin | DE |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |