100023733 | Telegärtner

TNC plug 50 Ω, KX-21A, RG-178B/U, RG-196A/U, straight, 100023733

Order No.: 77F8002
EAN: 4018359108274
MPN:
100023733
J01010A2610
Series: TNC
100023733 Telegärtner Coaxial Connectors Image 1
100023733 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1864 €

Coaxial connector, J01010A2610, Telegärtner

TNC Straight Plug G3 (RG-178B/U) IP 67

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 178B/U
  • Connection type: other
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe KX-21A, RG-178B/U, RG-196A/U
Kontaktanschluss sonstige
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei