100023735 | Telegärtner

TNC plug 50 Ω, RG-213/U, RG-214/U, solder/clamp, straight, 100023735

Order No.: 77F807
EAN: 4018359108311
MPN:
100023735
J01010A2940
Series: TNC
100023735 Telegärtner Coaxial Connectors Image 1
100023735 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.4474 €
50 pcs.
11.4478 €
100 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010A2940, Telegärtner

TNC Straight Plug RG-213/U, RG-214/U, 9880 Belden, IP 67

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 213/U, RG 214/U
  • Connection type: Solder/Clamp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-213/U, RG-214/U
Kontaktanschluss Löt/Klemme
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei