100023737 | Telegärtner
TNC plug 50 Ω, RG-174/U, RG-188A/U, RG-316/U, solder/crimp connection, angled, 100023737
Unit Price (€ / pc.)
12.9115 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
10 pcs.
11.3407 €
50 pcs.
10.5910 €
150 pcs.
10.1031 €
500 pcs.
9.6033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, J01010B0012, Telegärtner
TNC Angle Plug Crimp G7 (RG-316/U), solder/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: RG 316/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-174/U, RG-188A/U, RG-316/U | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt-/Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |