100023745 | Telegärtner
TNC plug 50 Ω, RG-58C/U, crimp/crimp, straight, 100023745
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coaxial connector, J01010F2255, Telegärtner
TNC Straight Plug Crimp G1 (RG-58C/U), YR 23092 Belden crimp/crimp, Standard
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-58C/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Stecker |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |