100023746 | Telegärtner

TNC plug 50 Ω, RG-58C/U, crimp/crimp, straight, 100023746

Order No.: 80F1229
EAN: 4018359108366
MPN:
100023746
J01010L2255
Series: TNC
100023746 Telegärtner Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2134 €

Coaxial connector, J01010L2255, Telegärtner

TNC Straight Plug Crimp G1 (RG-58C/U), YR 23092 Belden crimp/crimp, Basic

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Plug
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58C/U
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei