100023747 | Telegärtner

R TNC plug 50 Ω, Belden 7806A, Belden 9907, HPF 195, KX-15, LMR-195, RG-58C/U, crimp connection, straight, 100023747

Order No.: 77F732
EAN: 4018359280970
MPN:
100023747
J01010R0000
Series: R-TNC
100023747 Telegärtner Coaxial Connectors Image 1
100023747 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
10.9718 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
10.97 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9718 €
10 pcs.
9.6628 €
50 pcs.
8.9845 €
150 pcs.
8.6037 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial connector, J01010R0000, Telegärtner

R-TNC Straight Plug G1 (RG-58C/U), crimp/crimp

This product is supplied with a threaded coupling, vibration resistant. The impedance is controlled at 50 Ω.

Technical Data

  • Design: Plug
  • Connector type: R-TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Impedance 50 Ω
Connector R-TNC
Cable Group Belden 7806A, Belden 9907, HPF 195, KX-15, LMR-195, RG-58C/U
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei