100023750 | Telegärtner
R TNC plug 50 Ω, 1.5/3.8, crimp/crimp, straight, 100023750
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Coaxial connector, J01010R0005, Telegärtner
R-TNC Straight Plug G30 (1.5/3.8), G54 (1.5/3.8 FLEX) crimp/crimp
This product is supplied with a threaded coupling, vibration resistant. The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: R-TNC
- Cable group: 1.5/3.8
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | Stecker | |
Design | gerade | |
Impedance | 50 Ω | |
Cable Group | 1.5/3.8 | |
Contact connection | Crimp/Crimp | |
Contact material | Messing | |
Connector | R-TNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |