100023766 | Telegärtner
TNC socket 50 Ω, 1.5/3.8, crimp/crimp, straight, 100023766
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: On Request **
Coaxial connector, J01011A0044, Telegärtner
TNC Straight Jack Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX) crimp/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: 1.5/3.8
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | 1.5/3.8 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimp/Crimp | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |