100023767 | Telegärtner

TNC socket 50 Ω, RG-58C/U, crimp/crimp, straight, 100023767

Order No.: 77F846
EAN: 4018359176303
MPN:
100023767
J01011A0045
Series: TNC
100023767 Telegärtner Coaxial Connectors Image 1
100023767 Telegärtner Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1614 €

Coaxial connector, J01011A0045, Telegärtner

TNC Panel Jack G1 (RG-58C/U) crimp/crimp

This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.

Technical Data

  • Design: Jack
  • Connector type: TNC
  • Cable group: RG 58C/U
  • Connection type: Crimp/Crimp
  • Angled connector: false
  • Insulated mounting: false
  • Impedance: 50 Ω
Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58C/U
Kontaktanschluss Crimp/Crimp
Kontaktmaterial Messing
Steckverbinder TNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei